Texas Instruments SN74LV74APWR Dual D Type Flip Flop IC, 14-Pin TSSOP

RS Stock No.: 662-8547Brand: Texas InstrumentsManufacturers Part No.: SN74LV74APWR
brand-logo
View all in Flip Flop ICs

Technical Document

Specifications

Logic Family

LV

Logic Function

D Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Set/Reset

Yes

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

20 ns @ 2.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

5 x 4.4 x 1.15mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Length

5mm

Width

4.4mm

Minimum Operating Temperature

-40 °C

Height

1.15mm

Product details

74LV Family, Texas Instruments

Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LV Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 0.550

BD 0.055 Each (In a Pack of 10) (Exc. Vat)

BD 0.605

BD 0.061 Each (In a Pack of 10) (inc. VAT)

Texas Instruments SN74LV74APWR Dual D Type Flip Flop IC, 14-Pin TSSOP
Select packaging type

BD 0.550

BD 0.055 Each (In a Pack of 10) (Exc. Vat)

BD 0.605

BD 0.061 Each (In a Pack of 10) (inc. VAT)

Texas Instruments SN74LV74APWR Dual D Type Flip Flop IC, 14-Pin TSSOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

LV

Logic Function

D Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Set/Reset

Yes

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

20 ns @ 2.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

5 x 4.4 x 1.15mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Length

5mm

Width

4.4mm

Minimum Operating Temperature

-40 °C

Height

1.15mm

Product details

74LV Family, Texas Instruments

Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LV Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more