Texas Instruments SN74LVC00ANSR, Quad 2-Input NAND Logic Gate, 14-Pin SOP

RS Stock No.: 162-7444Brand: Texas InstrumentsManufacturers Part No.: SN74LVC00ANSR
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOP

Pin Count

14

Logic Family

LVC

Maximum Operating Supply Voltage

3.6 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

4.1 ns @ 3.3 V, 4.9 ns @ 2.7 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

24mA

Minimum Operating Temperature

-40 °C

Dimensions

10.3 x 5.3 x 1.95mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

10.3mm

Height

1.95mm

Width

5.3mm

Product details

74LVC Family Logic Gates, Texas Instruments

Texas Instruments range of standard Logic Gates from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating voltage range: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 187.000

BD 0.094 Each (On a Reel of 2000) (Exc. Vat)

BD 205.700

BD 0.103 Each (On a Reel of 2000) (inc. VAT)

Texas Instruments SN74LVC00ANSR, Quad 2-Input NAND Logic Gate, 14-Pin SOP

BD 187.000

BD 0.094 Each (On a Reel of 2000) (Exc. Vat)

BD 205.700

BD 0.103 Each (On a Reel of 2000) (inc. VAT)

Texas Instruments SN74LVC00ANSR, Quad 2-Input NAND Logic Gate, 14-Pin SOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOP

Pin Count

14

Logic Family

LVC

Maximum Operating Supply Voltage

3.6 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

4.1 ns @ 3.3 V, 4.9 ns @ 2.7 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

24mA

Minimum Operating Temperature

-40 °C

Dimensions

10.3 x 5.3 x 1.95mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

10.3mm

Height

1.95mm

Width

5.3mm

Product details

74LVC Family Logic Gates, Texas Instruments

Texas Instruments range of standard Logic Gates from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating voltage range: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in