Texas Instruments SN74LVC1G00DCKR 2-Input NAND Logic Gate, 5-Pin SC-70

RS Stock No.: 168-4235Brand: Texas InstrumentsManufacturers Part No.: SN74LVC1G00DCKR
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SC-70

Pin Count

5

Logic Family

LVC

Input Type

CMOS, TTL

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

4.3 ns @ 5 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Width

1.4mm

Minimum Operating Temperature

-40 °C

Dimensions

2.15 x 1.4 x 1mm

Maximum Operating Temperature

+125 °C

Output Type

CMOS

Propagation Delay Test Condition

50pF

Length

2.15mm

Height

1mm

Product details

74LVC Family Logic Gates, Texas Instruments

Texas Instruments range of standard Logic Gates from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating voltage range: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 66.000

BD 0.022 Each (On a Reel of 3000) (Exc. Vat)

BD 72.600

BD 0.024 Each (On a Reel of 3000) (inc. VAT)

Texas Instruments SN74LVC1G00DCKR 2-Input NAND Logic Gate, 5-Pin SC-70

BD 66.000

BD 0.022 Each (On a Reel of 3000) (Exc. Vat)

BD 72.600

BD 0.024 Each (On a Reel of 3000) (inc. VAT)

Texas Instruments SN74LVC1G00DCKR 2-Input NAND Logic Gate, 5-Pin SC-70

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SC-70

Pin Count

5

Logic Family

LVC

Input Type

CMOS, TTL

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

4.3 ns @ 5 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Width

1.4mm

Minimum Operating Temperature

-40 °C

Dimensions

2.15 x 1.4 x 1mm

Maximum Operating Temperature

+125 °C

Output Type

CMOS

Propagation Delay Test Condition

50pF

Length

2.15mm

Height

1mm

Product details

74LVC Family Logic Gates, Texas Instruments

Texas Instruments range of standard Logic Gates from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating voltage range: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more