Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments SN74LVC1G08DCKR 2-Input AND Logic Gate, 5-Pin SC-70

RS Stock No.: 796-8231Brand: Texas InstrumentsManufacturers Part No.: SN74LVC1G08DCKR
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SC-70

Pin Count

5

Logic Family

LVC

Input Type

CMOS, TTL

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

5 ns @ 5 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Maximum Operating Temperature

+125 °C

Output Type

CMOS

Length

2.15mm

Height

1mm

Width

1.4mm

Dimensions

2.15 x 1.4 x 1mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Product details

74LVC Family Logic Gates, Texas Instruments

Texas Instruments range of standard Logic Gates from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating voltage range: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia 74LVC1G08GW,125 2-Input AND Logic Gate, 5-Pin TSSOP
BD 0.024Each (In a Pack of 50) (Exc. Vat)
Stock information temporarily unavailable.

BD 0.688

BD 0.028 Each (In a Pack of 25) (Exc. Vat)

BD 0.757

BD 0.031 Each (In a Pack of 25) (inc. VAT)

Texas Instruments SN74LVC1G08DCKR 2-Input AND Logic Gate, 5-Pin SC-70
Select packaging type

BD 0.688

BD 0.028 Each (In a Pack of 25) (Exc. Vat)

BD 0.757

BD 0.031 Each (In a Pack of 25) (inc. VAT)

Texas Instruments SN74LVC1G08DCKR 2-Input AND Logic Gate, 5-Pin SC-70
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 100BD 0.028BD 0.688
125 - 475BD 0.022BD 0.550
500 - 1225BD 0.022BD 0.550
1250+BD 0.022BD 0.550

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia 74LVC1G08GW,125 2-Input AND Logic Gate, 5-Pin TSSOP
BD 0.024Each (In a Pack of 50) (Exc. Vat)

Technical Document

Specifications

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SC-70

Pin Count

5

Logic Family

LVC

Input Type

CMOS, TTL

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

5 ns @ 5 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Maximum Operating Temperature

+125 °C

Output Type

CMOS

Length

2.15mm

Height

1mm

Width

1.4mm

Dimensions

2.15 x 1.4 x 1mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Product details

74LVC Family Logic Gates, Texas Instruments

Texas Instruments range of standard Logic Gates from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating voltage range: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia 74LVC1G08GW,125 2-Input AND Logic Gate, 5-Pin TSSOP
BD 0.024Each (In a Pack of 50) (Exc. Vat)