Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments SN74LVC1G123DCTR Monostable Multivibrator 32mA, 8-Pin SM

RS Stock No.: 921-2808Brand: Texas InstrumentsManufacturers Part No.: SN74LVC1G123DCTR
brand-logo
View all in Monostable Multivibrators

Technical Document

Specifications

Logic Family

LVC

Logic Function

Monostable Multivibrator

Number of Elements per Chip

1

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Minimum Pulse Width

2.5 ns

Maximum Quiescent Current

20µA

Mounting Type

Surface Mount

Package Type

SM

Pin Count

8

Dimensions

3.15 x 2.9 x 1.2mm

Height

1.2mm

Length

3.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

5.5 V

Width

2.9mm

Minimum Operating Supply Voltage

1.65 V

Product details

74LVC1G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 330.750

BD 0.110 Each (On a Reel of 3000) (Exc. Vat)

BD 363.825

BD 0.121 Each (On a Reel of 3000) (inc. VAT)

Texas Instruments SN74LVC1G123DCTR Monostable Multivibrator 32mA, 8-Pin SM

BD 330.750

BD 0.110 Each (On a Reel of 3000) (Exc. Vat)

BD 363.825

BD 0.121 Each (On a Reel of 3000) (inc. VAT)

Texas Instruments SN74LVC1G123DCTR Monostable Multivibrator 32mA, 8-Pin SM
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Logic Family

LVC

Logic Function

Monostable Multivibrator

Number of Elements per Chip

1

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Minimum Pulse Width

2.5 ns

Maximum Quiescent Current

20µA

Mounting Type

Surface Mount

Package Type

SM

Pin Count

8

Dimensions

3.15 x 2.9 x 1.2mm

Height

1.2mm

Length

3.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

5.5 V

Width

2.9mm

Minimum Operating Supply Voltage

1.65 V

Product details

74LVC1G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in