Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Monostable Multivibrator
Number of Elements per Chip
4
Maximum High Level Output Current
?32mA
Maximum Low Level Output Current
32mA
Package Type
VSSOP
Pin Count
8
BD 122.375
BD 0.490 Each (On a Reel of 250) (Exc. Vat)
BD 134.613
BD 0.539 Each (On a Reel of 250) (inc. VAT)
Texas Instruments SN74LVC1G123DCUT, 4 Monostable Multivibrator 32mA, 8-Pin VSSOP
250
BD 122.375
BD 0.490 Each (On a Reel of 250) (Exc. Vat)
BD 134.613
BD 0.539 Each (On a Reel of 250) (inc. VAT)
Texas Instruments SN74LVC1G123DCUT, 4 Monostable Multivibrator 32mA, 8-Pin VSSOP
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Monostable Multivibrator
Number of Elements per Chip
4
Maximum High Level Output Current
?32mA
Maximum Low Level Output Current
32mA
Package Type
VSSOP
Pin Count
8


