Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
XOR
Mounting Type
Surface Mount
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Stock information temporarily unavailable.
BD 2.365
BD 0.236 Each (In a Pack of 10) (Exc. Vat)
BD 2.601
BD 0.260 Each (In a Pack of 10) (inc. VAT)
Texas Instruments SN74LVC1G86DCKT 2-Input XOR Logic Gate
Select packaging type
Standard
10
BD 2.365
BD 0.236 Each (In a Pack of 10) (Exc. Vat)
BD 2.601
BD 0.260 Each (In a Pack of 10) (inc. VAT)
Texas Instruments SN74LVC1G86DCKT 2-Input XOR Logic Gate
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
XOR
Mounting Type
Surface Mount
Number of Inputs per Gate
2
Schmitt Trigger Input
No