Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LVC
Logic Function
Buffer, Line Driver
IC Type
Buffer & Line Driver IC
Number of Channels per Chip
8
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
6.7 ns @ 2.7 V
Dimensions
6.5 x 4.4 x 1.15mm
Minimum Operating Supply Voltage
1.65 V
Maximum Operating Supply Voltage
3.6 V
Propagation Delay Test Condition
50pF
Country of Origin
Malaysia
Product details
74LVC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
74LVC Family
BD 1.870
BD 0.094 Each (In a Pack of 20) (Exc. Vat)
BD 2.057
BD 0.103 Each (In a Pack of 20) (inc. VAT)
20
BD 1.870
BD 0.094 Each (In a Pack of 20) (Exc. Vat)
BD 2.057
BD 0.103 Each (In a Pack of 20) (inc. VAT)
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | BD 0.094 | BD 1.870 |
100 - 180 | BD 0.088 | BD 1.760 |
200 - 480 | BD 0.082 | BD 1.650 |
500 - 980 | BD 0.077 | BD 1.540 |
1000+ | BD 0.077 | BD 1.540 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LVC
Logic Function
Buffer, Line Driver
IC Type
Buffer & Line Driver IC
Number of Channels per Chip
8
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
6.7 ns @ 2.7 V
Dimensions
6.5 x 4.4 x 1.15mm
Minimum Operating Supply Voltage
1.65 V
Maximum Operating Supply Voltage
3.6 V
Propagation Delay Test Condition
50pF
Country of Origin
Malaysia
Product details
74LVC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22