Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LVC
Logic Function
Bus Transceiver
Number of Elements per Chip
1
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Input Level
LVTTL
Output Level
LVTTL
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
7.1 ns @ 2.7 V
Maximum Operating Temperature
+85 °C
Length
6.5mm
Maximum Operating Supply Voltage
3.6 V
Width
4.4mm
Minimum Operating Supply Voltage
1.65 V
Minimum Operating Temperature
-40 °C
Height
1.15mm
Dimensions
6.5 x 4.4 x 1.15mm
Propagation Delay Test Condition
50pF
Product details
74LVC Family Bus Transceivers, Texas Instruments
Texas Instruments range of Bus Transceivers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
74LVC Family
BD 0.715
BD 0.072 Each (In a Pack of 10) (Exc. Vat)
BD 0.787
BD 0.079 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 0.715
BD 0.072 Each (In a Pack of 10) (Exc. Vat)
BD 0.787
BD 0.079 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LVC
Logic Function
Bus Transceiver
Number of Elements per Chip
1
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Input Level
LVTTL
Output Level
LVTTL
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
7.1 ns @ 2.7 V
Maximum Operating Temperature
+85 °C
Length
6.5mm
Maximum Operating Supply Voltage
3.6 V
Width
4.4mm
Minimum Operating Supply Voltage
1.65 V
Minimum Operating Temperature
-40 °C
Height
1.15mm
Dimensions
6.5 x 4.4 x 1.15mm
Propagation Delay Test Condition
50pF
Product details
74LVC Family Bus Transceivers, Texas Instruments
Texas Instruments range of Bus Transceivers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22