Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments SN74LVC2G04DCKT Dual Inverter, 6-Pin SC-70

RS Stock No.: 662-8907Brand: Texas InstrumentsManufacturers Part No.: SN74LVC2G04DCKT
brand-logo
View all in Inverters ICs

Technical Document

Specifications

Logic Function

Inverter

Number of Elements per Chip

2

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

4.1 ns @ 3.3 V

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Logic Family

LVC

Dimensions

2 x 1.25 x 0.9mm

Maximum Operating Supply Voltage

5.5 V

Height

0.9mm

Width

1.25mm

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2mm

Product details

74LVC2G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia 74LVC2G04GW,125 Dual Inverter, 6-Pin SC-88
BD 0.035Each (In a Pack of 40) (Exc. Vat)
Stock information temporarily unavailable.

BD 1.969

BD 0.394 Each (In a Pack of 5) (Exc. Vat)

BD 2.166

BD 0.433 Each (In a Pack of 5) (inc. VAT)

Texas Instruments SN74LVC2G04DCKT Dual Inverter, 6-Pin SC-70
Select packaging type

BD 1.969

BD 0.394 Each (In a Pack of 5) (Exc. Vat)

BD 2.166

BD 0.433 Each (In a Pack of 5) (inc. VAT)

Texas Instruments SN74LVC2G04DCKT Dual Inverter, 6-Pin SC-70
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 0.394BD 1.969
25 - 45BD 0.326BD 1.628
50 - 95BD 0.294BD 1.470
100 - 245BD 0.278BD 1.391
250+BD 0.262BD 1.312

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia 74LVC2G04GW,125 Dual Inverter, 6-Pin SC-88
BD 0.035Each (In a Pack of 40) (Exc. Vat)

Technical Document

Specifications

Logic Function

Inverter

Number of Elements per Chip

2

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

4.1 ns @ 3.3 V

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Logic Family

LVC

Dimensions

2 x 1.25 x 0.9mm

Maximum Operating Supply Voltage

5.5 V

Height

0.9mm

Width

1.25mm

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2mm

Product details

74LVC2G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia 74LVC2G04GW,125 Dual Inverter, 6-Pin SC-88
BD 0.035Each (In a Pack of 40) (Exc. Vat)