Texas Instruments SN74LVC2G08DCUR 2-Input AND Logic Gate, 8-Pin US

RS Stock No.: 809-6034Brand: Texas InstrumentsManufacturers Part No.: SN74LVC2G08DCUR
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

US

Pin Count

8

Logic Family

LVC

Input Type

Differential

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ Maximum CL

4.8 ns @ 50 pF

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Output Type

Single Ended

Length

2.4mm

PRICED TO CLEAR

Yes

Height

0.8mm

Width

2.1mm

Dimensions

2.4 x 2.1 x 0.8mm

Propagation Delay Test Condition

50pF

Product details

74LVC2G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 0.825

BD 0.082 Each (In a Pack of 10) (Exc. Vat)

BD 0.907

BD 0.090 Each (In a Pack of 10) (inc. VAT)

Texas Instruments SN74LVC2G08DCUR 2-Input AND Logic Gate, 8-Pin US
Select packaging type

BD 0.825

BD 0.082 Each (In a Pack of 10) (Exc. Vat)

BD 0.907

BD 0.090 Each (In a Pack of 10) (inc. VAT)

Texas Instruments SN74LVC2G08DCUR 2-Input AND Logic Gate, 8-Pin US

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
10 - 40BD 0.082BD 0.825
50 - 90BD 0.077BD 0.770
100 - 240BD 0.072BD 0.715
250 - 490BD 0.066BD 0.660
500+BD 0.066BD 0.660

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

US

Pin Count

8

Logic Family

LVC

Input Type

Differential

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ Maximum CL

4.8 ns @ 50 pF

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Output Type

Single Ended

Length

2.4mm

PRICED TO CLEAR

Yes

Height

0.8mm

Width

2.1mm

Dimensions

2.4 x 2.1 x 0.8mm

Propagation Delay Test Condition

50pF

Product details

74LVC2G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more