Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
2
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
4.3 ns @ 5 V, 5.4 ns @ 3.3 V
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Logic Family
LVC
Dimensions
2.9 x 1.6 x 1.15mm
Maximum Operating Supply Voltage
5.5 V
Height
1.15mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
2.9mm
Width
1.6mm
Minimum Operating Supply Voltage
1.65 V
Propagation Delay Test Condition
50pF
Product details
74LVC2G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
BD 0.660
BD 0.066 Each (In a Pack of 10) (Exc. Vat)
BD 0.726
BD 0.073 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 0.660
BD 0.066 Each (In a Pack of 10) (Exc. Vat)
BD 0.726
BD 0.073 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.066 | BD 0.660 |
50 - 90 | BD 0.066 | BD 0.660 |
100 - 240 | BD 0.060 | BD 0.605 |
250 - 490 | BD 0.055 | BD 0.550 |
500+ | BD 0.055 | BD 0.550 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
2
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
4.3 ns @ 5 V, 5.4 ns @ 3.3 V
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Logic Family
LVC
Dimensions
2.9 x 1.6 x 1.15mm
Maximum Operating Supply Voltage
5.5 V
Height
1.15mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
2.9mm
Width
1.6mm
Minimum Operating Supply Voltage
1.65 V
Propagation Delay Test Condition
50pF
Product details
74LVC2G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS