Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LVC
Logic Function
Buffer
Number of Channels
2
Schmitt Trigger Input
Yes
Input Type
Schmitt Trigger
Package Type
SC-70
Pin Count
6
Country of Origin
China
BD 18.425
BD 0.737 Each (In a Pack of 25) (Exc. Vat)
BD 20.267
BD 0.811 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 18.425
BD 0.737 Each (In a Pack of 25) (Exc. Vat)
BD 20.267
BD 0.811 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | BD 0.737 | BD 18.425 |
125 - 225 | BD 0.732 | BD 18.288 |
250 - 600 | BD 0.715 | BD 17.875 |
625 - 1225 | BD 0.704 | BD 17.600 |
1250+ | BD 0.698 | BD 17.462 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LVC
Logic Function
Buffer
Number of Channels
2
Schmitt Trigger Input
Yes
Input Type
Schmitt Trigger
Package Type
SC-70
Pin Count
6
Country of Origin
China