Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments SN74LVC2T45DCTT, Voltage Level Shifter Bus Transceiver 1, 8-Pin SSOP

RS Stock No.: 922-2877Brand: Texas InstrumentsManufacturers Part No.: SN74LVC2T45DCTT
brand-logo
View all in Translator ICs

Technical Document

Specifications

Logic Family

LVC

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

SSOP

Pin Count

8

Logic Function

Bus Transceiver

Dimensions

2.95 x 2.8 x 1.29mm

Maximum Low Level Output Current

32mA

Maximum High Level Output Current

-32mA

Propagation Delay Test Condition

15pF

Maximum Operating Supply Voltage

5.5 V

Maximum Propagation Delay Time @ Maximum CL

17.7 ns @ 1.8 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C

Product details

74LVC2T Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 96.250

BD 0.385 Each (On a Reel of 250) (Exc. Vat)

BD 105.875

BD 0.423 Each (On a Reel of 250) (inc. VAT)

Texas Instruments SN74LVC2T45DCTT, Voltage Level Shifter Bus Transceiver 1, 8-Pin SSOP

BD 96.250

BD 0.385 Each (On a Reel of 250) (Exc. Vat)

BD 105.875

BD 0.423 Each (On a Reel of 250) (inc. VAT)

Texas Instruments SN74LVC2T45DCTT, Voltage Level Shifter Bus Transceiver 1, 8-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

LVC

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

SSOP

Pin Count

8

Logic Function

Bus Transceiver

Dimensions

2.95 x 2.8 x 1.29mm

Maximum Low Level Output Current

32mA

Maximum High Level Output Current

-32mA

Propagation Delay Test Condition

15pF

Maximum Operating Supply Voltage

5.5 V

Maximum Propagation Delay Time @ Maximum CL

17.7 ns @ 1.8 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C

Product details

74LVC2T Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more