Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments SN74LVC3G17DCUR, Triple-Channel Schmitt Trigger Schmitt Buffer, 8-Pin VSSOP

RS Stock No.: 229-7050Brand: Texas InstrumentsManufacturers Part No.: SN74LVC3G17DCUR
brand-logo
View all in Buffers

Technical Document

Specifications

Logic Family

74LVC

Logic Function

Schmitt Trigger Buffer

Number of Channels

3

IC Type

Triple Schmitt-Trigger Buffer IC

Schmitt Trigger Input

Yes

Input Type

CMOS

Package Type

VSSOP

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.475

BD 0.099 Each (In a Pack of 25) (Exc. Vat)

BD 2.723

BD 0.109 Each (In a Pack of 25) (inc. VAT)

Texas Instruments SN74LVC3G17DCUR, Triple-Channel Schmitt Trigger Schmitt Buffer, 8-Pin VSSOP
Select packaging type

BD 2.475

BD 0.099 Each (In a Pack of 25) (Exc. Vat)

BD 2.723

BD 0.109 Each (In a Pack of 25) (inc. VAT)

Texas Instruments SN74LVC3G17DCUR, Triple-Channel Schmitt Trigger Schmitt Buffer, 8-Pin VSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 100BD 0.099BD 2.475
125 - 225BD 0.094BD 2.338
250 - 600BD 0.088BD 2.200
625 - 1225BD 0.082BD 2.062
1250+BD 0.082BD 2.062

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

74LVC

Logic Function

Schmitt Trigger Buffer

Number of Channels

3

IC Type

Triple Schmitt-Trigger Buffer IC

Schmitt Trigger Input

Yes

Input Type

CMOS

Package Type

VSSOP

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more