Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LVT
Logic Function
Bus Transceiver
Number of Elements per Chip
1
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Input Level
LVTTL
Output Level
LVTTL
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
64mA
Maximum Propagation Delay Time @ Maximum CL
2.3 ns @ 3.3 V
Minimum Operating Temperature
-40 °C
Height
1.15mm
Dimensions
6.5 x 4.4 x 1.15mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
6.5mm
Maximum Operating Supply Voltage
3.6 V
Width
4.4mm
Minimum Operating Supply Voltage
2.7 V
Product details
74LVT Family, Texas Instruments
Low-Voltage BiCMOS logic
Operating Voltage: 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL
74LVT Family
BD 1.898
BD 0.380 Each (In a Pack of 5) (Exc. Vat)
BD 2.088
BD 0.418 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 1.898
BD 0.380 Each (In a Pack of 5) (Exc. Vat)
BD 2.088
BD 0.418 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.380 | BD 1.898 |
25 - 45 | BD 0.363 | BD 1.815 |
50 - 120 | BD 0.336 | BD 1.678 |
125 - 245 | BD 0.308 | BD 1.540 |
250+ | BD 0.297 | BD 1.485 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LVT
Logic Function
Bus Transceiver
Number of Elements per Chip
1
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Input Level
LVTTL
Output Level
LVTTL
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
64mA
Maximum Propagation Delay Time @ Maximum CL
2.3 ns @ 3.3 V
Minimum Operating Temperature
-40 °C
Height
1.15mm
Dimensions
6.5 x 4.4 x 1.15mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
6.5mm
Maximum Operating Supply Voltage
3.6 V
Width
4.4mm
Minimum Operating Supply Voltage
2.7 V
Product details
74LVT Family, Texas Instruments
Low-Voltage BiCMOS logic
Operating Voltage: 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL