Texas Instruments SN75176BP Bus Transceiver, 8-Pin DIP

RS Stock No.: 124-4525Brand: Texas InstrumentsManufacturers Part No.: SN75176BP
brand-logo
View all in Bus Transceivers

Technical Document

Specifications

Logic Function

Bus Transceiver

Mounting Type

Through Hole

Package Type

DIP

Pin Count

8

Maximum Operating Temperature

+70 °C

Length

10.16mm

Height

4.57mm

Width

6.6mm

Minimum Operating Temperature

0 °C

Dimensions

10.16 x 6.6 x 4.57mm

Country of Origin

Mexico

Product details

75xxx Family, Texas Instruments

75xxx Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 4.675

BD 0.468 Each (In a Pack of 10) (Exc. Vat)

BD 5.143

BD 0.515 Each (In a Pack of 10) (inc. VAT)

Texas Instruments SN75176BP Bus Transceiver, 8-Pin DIP

BD 4.675

BD 0.468 Each (In a Pack of 10) (Exc. Vat)

BD 5.143

BD 0.515 Each (In a Pack of 10) (inc. VAT)

Texas Instruments SN75176BP Bus Transceiver, 8-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Logic Function

Bus Transceiver

Mounting Type

Through Hole

Package Type

DIP

Pin Count

8

Maximum Operating Temperature

+70 °C

Length

10.16mm

Height

4.57mm

Width

6.6mm

Minimum Operating Temperature

0 °C

Dimensions

10.16 x 6.6 x 4.57mm

Country of Origin

Mexico

Product details

75xxx Family, Texas Instruments

75xxx Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in