Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
2
Maximum Turn-On Delay Time
8ns
Maximum Turn-Off Delay Time
12ns
Maximum Supply Current
65 mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Maximum Power Dissipation
1 W
Maximum Input Voltage
5.5 V
Dimensions
9.81 x 6.35 x 4.57mm
Length
9.81mm
Width
6.35mm
Height
4.57mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Product details
Peripheral Drivers, Texas Instruments
Darlington Transistor Drivers
BD 0.517
BD 0.517 Each (Exc. Vat)
BD 0.569
BD 0.569 Each (inc. VAT)
Standard
1
BD 0.517
BD 0.517 Each (Exc. Vat)
BD 0.569
BD 0.569 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 19 | BD 0.517 |
20 - 39 | BD 0.462 |
40 - 49 | BD 0.446 |
50 - 99 | BD 0.440 |
100+ | BD 0.440 |
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
2
Maximum Turn-On Delay Time
8ns
Maximum Turn-Off Delay Time
12ns
Maximum Supply Current
65 mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Maximum Power Dissipation
1 W
Maximum Input Voltage
5.5 V
Dimensions
9.81 x 6.35 x 4.57mm
Length
9.81mm
Width
6.35mm
Height
4.57mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Product details