Technical Document
Specifications
Brand
Texas InstrumentsResolution
24 bit
Conversion Rate
212ksps
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
Dimensions
10.2 x 5.3 x 1.95mm
Length
10.2mm
Width
5.3mm
Height
1.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
Sample Rate Converters, Texas Instruments
Asynchronous Sample Rate Converters from Texas Instruments with a wide range of I/O sampling rates for Professional or Broadcast applications.
Automatic sensing of input-to-output Sampling Ratio plus Bypass mode
128dB Dynamic Range with -125dB THD
Supports 16, 18, 20 and 24 bit input and output data
User-selectable de-emphasis filter for 32kHz, 44.1kHz and 48kHz sampling rates
Programmable Output attenuation with soft-mute function
Serial SPI Interface allows read and write operations
BD 222.200
BD 4.444 Each (In a Tube of 50) (Exc. Vat)
BD 244.420
BD 4.888 Each (In a Tube of 50) (inc. VAT)
50
BD 222.200
BD 4.444 Each (In a Tube of 50) (Exc. Vat)
BD 244.420
BD 4.888 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsResolution
24 bit
Conversion Rate
212ksps
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
Dimensions
10.2 x 5.3 x 1.95mm
Length
10.2mm
Width
5.3mm
Height
1.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
Sample Rate Converters, Texas Instruments
Asynchronous Sample Rate Converters from Texas Instruments with a wide range of I/O sampling rates for Professional or Broadcast applications.
Automatic sensing of input-to-output Sampling Ratio plus Bypass mode
128dB Dynamic Range with -125dB THD
Supports 16, 18, 20 and 24 bit input and output data
User-selectable de-emphasis filter for 32kHz, 44.1kHz and 48kHz sampling rates
Programmable Output attenuation with soft-mute function
Serial SPI Interface allows read and write operations