TFP410PAP, Video Encoder, 64-Pin HTQFP

RS Stock No.: 121-8932Brand: Texas InstrumentsManufacturers Part No.: TFP410PAP
brand-logo

Technical Document

Specifications

IC Type

Video Encoder IC

Power Supply Type

Single

Mounting Type

Surface Mount

Package Type

HTQFP

Pin Count

64

Typical Operating Supply Voltage

3.3 V

Dimensions

10 x 10 x 1mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Product details

Display & Imaging SerDes, PanelBus (DVI), Texas Instruments

Video, Texas Instruments

Stock information temporarily unavailable.

BD 506.000

BD 3.162 Each (In a Tray of 160) (Exc. Vat)

BD 556.600

BD 3.478 Each (In a Tray of 160) (inc. VAT)

TFP410PAP, Video Encoder, 64-Pin HTQFP

BD 506.000

BD 3.162 Each (In a Tray of 160) (Exc. Vat)

BD 556.600

BD 3.478 Each (In a Tray of 160) (inc. VAT)

TFP410PAP, Video Encoder, 64-Pin HTQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IC Type

Video Encoder IC

Power Supply Type

Single

Mounting Type

Surface Mount

Package Type

HTQFP

Pin Count

64

Typical Operating Supply Voltage

3.3 V

Dimensions

10 x 10 x 1mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Product details

Display & Imaging SerDes, PanelBus (DVI), Texas Instruments

Video, Texas Instruments