Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual, Single
Typical Single Supply Voltage
5 V
Typical Dual Supply Voltage
±15V
Maximum Input Offset Voltage
2mV
Maximum Input Resistance
34MΩ
Maximum Voltage Gain
78dB
Typical Gain Bandwidth Product
225MHz
Minimum CMRR
80dB
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.91 x 1.58mm
Height
1.58mm
Minimum Operating Temperature
0 °C
Width
3.91mm
PRICED TO CLEAR
Yes
Length
4.9mm
Maximum Operating Temperature
+70 °C
Product details
Differential Amplifiers, Texas Instruments
Differential Amplifiers, Texas Instruments
BD 3.812
BD 3.812 Each (Exc. Vat)
BD 4.193
BD 4.193 Each (inc. VAT)
1
BD 3.812
BD 3.812 Each (Exc. Vat)
BD 4.193
BD 4.193 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual, Single
Typical Single Supply Voltage
5 V
Typical Dual Supply Voltage
±15V
Maximum Input Offset Voltage
2mV
Maximum Input Resistance
34MΩ
Maximum Voltage Gain
78dB
Typical Gain Bandwidth Product
225MHz
Minimum CMRR
80dB
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.91 x 1.58mm
Height
1.58mm
Minimum Operating Temperature
0 °C
Width
3.91mm
PRICED TO CLEAR
Yes
Length
4.9mm
Maximum Operating Temperature
+70 °C
Product details