Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

THS4631D Texas Instruments, Op Amps, 210MHz 325 MHz, 15 V, 8-Pin SOIC

RS Stock No.: 197-7544Brand: Texas InstrumentsManufacturers Part No.: THS4631D
brand-logo
View all in Op Amps

Technical Document

Specifications

Package Type

SOIC

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

15 V

Typical Gain Bandwidth Product

210MHz

Maximum Operating Frequency

325 MHz

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.151

BD 4.076 Each (In a Pack of 2) (Exc. Vat)

BD 8.966

BD 4.484 Each (In a Pack of 2) (inc. VAT)

THS4631D Texas Instruments, Op Amps, 210MHz 325 MHz, 15 V, 8-Pin SOIC
Select packaging type

BD 8.151

BD 4.076 Each (In a Pack of 2) (Exc. Vat)

BD 8.966

BD 4.484 Each (In a Pack of 2) (inc. VAT)

THS4631D Texas Instruments, Op Amps, 210MHz 325 MHz, 15 V, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 4.076BD 8.151
10 - 18BD 3.570BD 7.139
20 - 48BD 3.498BD 6.996
50+BD 3.333BD 6.666

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Package Type

SOIC

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

15 V

Typical Gain Bandwidth Product

210MHz

Maximum Operating Frequency

325 MHz

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more