Texas Instruments THS6022IPWP 2 (Driver) ADSL Line Driver, , Current Feedback Amp, 14-Pin

RS Stock No.: 922-2732Brand: Texas InstrumentsManufacturers Part No.: THS6022IPWP
brand-logo
View all in ADSL Interface ICs

Technical Document

Specifications

Amplifier Topology

Current Feedback Amplifier

Number of Drivers/Receivers

2 (Driver)

Typical 3dB Bandwidth

715MHz

Typical Slew Rate

950V/µs

Power Supply Type

Dual, Single

Typical Single Supply Voltage

12 V, 15 V, 18 V, 24 V, 28 V

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9V

Mounting Type

Surface Mount

Package Type

HTSSOP

Pin Count

14

Dimensions

5 x 4.4 x 1.15mm

Height

1.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5mm

Width

4.4mm

Product details

ADSL Line Driver, Texas Instruments

ADSL Line Driver

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 342.045

BD 3.800 Each (In a Tube of 90) (Exc. Vat)

BD 376.249

BD 4.180 Each (In a Tube of 90) (inc. VAT)

Texas Instruments THS6022IPWP 2 (Driver) ADSL Line Driver, , Current Feedback Amp, 14-Pin

BD 342.045

BD 3.800 Each (In a Tube of 90) (Exc. Vat)

BD 376.249

BD 4.180 Each (In a Tube of 90) (inc. VAT)

Texas Instruments THS6022IPWP 2 (Driver) ADSL Line Driver, , Current Feedback Amp, 14-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Topology

Current Feedback Amplifier

Number of Drivers/Receivers

2 (Driver)

Typical 3dB Bandwidth

715MHz

Typical Slew Rate

950V/µs

Power Supply Type

Dual, Single

Typical Single Supply Voltage

12 V, 15 V, 18 V, 24 V, 28 V

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9V

Mounting Type

Surface Mount

Package Type

HTSSOP

Pin Count

14

Dimensions

5 x 4.4 x 1.15mm

Height

1.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5mm

Width

4.4mm

Product details

ADSL Line Driver, Texas Instruments

ADSL Line Driver

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more