Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Topology
Current Feedback Amplifier
Number of Drivers/Receivers
2 (Driver)
Typical 3dB Bandwidth
120MHz
Typical Slew Rate
1400V/µs
Power Supply Type
Dual, Single
Typical Single Supply Voltage
10 to 30 V
Typical Dual Supply Voltage
±5 to ±15V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Output Type
Differential
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Minimum Operating Temperature
-40 °C
Length
5mm
Maximum Operating Temperature
+85 °C
Width
4mm
Country of Origin
Malaysia
Product details
ADSL Line Driver, Texas Instruments
ADSL Line Driver
BD 251.625
BD 3.355 Each (In a Tube of 75) (Exc. Vat)
BD 276.787
BD 3.691 Each (In a Tube of 75) (inc. VAT)
75
BD 251.625
BD 3.355 Each (In a Tube of 75) (Exc. Vat)
BD 276.787
BD 3.691 Each (In a Tube of 75) (inc. VAT)
Stock information temporarily unavailable.
75
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Topology
Current Feedback Amplifier
Number of Drivers/Receivers
2 (Driver)
Typical 3dB Bandwidth
120MHz
Typical Slew Rate
1400V/µs
Power Supply Type
Dual, Single
Typical Single Supply Voltage
10 to 30 V
Typical Dual Supply Voltage
±5 to ±15V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Output Type
Differential
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Minimum Operating Temperature
-40 °C
Length
5mm
Maximum Operating Temperature
+85 °C
Width
4mm
Country of Origin
Malaysia
Product details


