Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±0.4 % 8-Pin SOIC, TL1431CD

RS Stock No.: 517-2172Brand: Texas InstrumentsManufacturers Part No.: TL1431CD
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

2.5 - 36V

Package Type

SOIC

Reference Type

Adjustable

Initial Accuracy

±0.4 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

37 V

Minimum Output Voltage

2.5 V

Maximum Output Voltage

36 V

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Minimum Operating Temperature

0 °C

Height

1.58mm

Maximum Operating Temperature

+70 °C

Length

4.9mm

Width

3.91mm

Product details

Shunt Voltage Reference, Adjustable, TL Series

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.155

BD 0.231 Each (In a Pack of 5) (Exc. Vat)

BD 1.271

BD 0.254 Each (In a Pack of 5) (inc. VAT)

Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±0.4 % 8-Pin SOIC, TL1431CD
Select packaging type

BD 1.155

BD 0.231 Each (In a Pack of 5) (Exc. Vat)

BD 1.271

BD 0.254 Each (In a Pack of 5) (inc. VAT)

Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±0.4 % 8-Pin SOIC, TL1431CD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45BD 0.231BD 1.155
50 - 95BD 0.192BD 0.962
100 - 245BD 0.187BD 0.935
250 - 495BD 0.176BD 0.880
500+BD 0.165BD 0.825

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

2.5 - 36V

Package Type

SOIC

Reference Type

Adjustable

Initial Accuracy

±0.4 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

37 V

Minimum Output Voltage

2.5 V

Maximum Output Voltage

36 V

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Minimum Operating Temperature

0 °C

Height

1.58mm

Maximum Operating Temperature

+70 °C

Length

4.9mm

Width

3.91mm

Product details

Shunt Voltage Reference, Adjustable, TL Series

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more