Technical Document
Specifications
Brand
Texas InstrumentsNumber of Channels per Chip
1
Maximum Data Rate
0.256Mbit/s
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
44
Typical Operating Supply Voltage
5 V
Dimensions
16.59 x 16.59 x 4.06mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Product details
Universal Asynchronous Receiver/Transmitter (UART), Texas Instruments
BD 44.902
BD 1.727 Each (In a Tube of 26) (Exc. Vat)
BD 49.392
BD 1.900 Each (In a Tube of 26) (inc. VAT)
26
BD 44.902
BD 1.727 Each (In a Tube of 26) (Exc. Vat)
BD 49.392
BD 1.900 Each (In a Tube of 26) (inc. VAT)
26
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
26 - 104 | BD 1.727 | BD 44.902 |
130 - 234 | BD 1.551 | BD 40.326 |
260 - 624 | BD 1.408 | BD 36.608 |
650 - 1274 | BD 1.292 | BD 33.605 |
1300+ | BD 1.182 | BD 30.745 |
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Channels per Chip
1
Maximum Data Rate
0.256Mbit/s
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
44
Typical Operating Supply Voltage
5 V
Dimensions
16.59 x 16.59 x 4.06mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Product details