Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments Dual-Channel UART 68-Pin PLCC, TL16C452FN

RS Stock No.: 182-2570Brand: Texas InstrumentsManufacturers Part No.: TL16C452FN
brand-logo
View all in UART

Technical Document

Specifications

Number of Channels per Chip

2

Maximum Data Rate

0.256Mbit/s

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

68

Typical Operating Supply Voltage

5 V

Dimensions

24.23 x 24.23 x 4.06mm

Height

4.06mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Product details

Universal Asynchronous Receiver/Transmitter (UART), Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.712

BD 3.712 Each (Exc. Vat)

BD 4.083

BD 4.083 Each (inc. VAT)

Texas Instruments Dual-Channel UART 68-Pin PLCC, TL16C452FN
Select packaging type

BD 3.712

BD 3.712 Each (Exc. Vat)

BD 4.083

BD 4.083 Each (inc. VAT)

Texas Instruments Dual-Channel UART 68-Pin PLCC, TL16C452FN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 3.712
5 - 19BD 3.064
20 - 49BD 2.954
50 - 99BD 2.827
100+BD 2.794

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Channels per Chip

2

Maximum Data Rate

0.256Mbit/s

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

68

Typical Operating Supply Voltage

5 V

Dimensions

24.23 x 24.23 x 4.06mm

Height

4.06mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Product details

Universal Asynchronous Receiver/Transmitter (UART), Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more