Texas Instruments Dual-Channel Universal Asynchronous Receiver & Transmitter 68-Pin PLCC, TL16C452FN

RS Stock No.: 121-8491Brand: Texas InstrumentsManufacturers Part No.: TL16C452FN
View all in UART

Technical Document

Specifications

Number of Channels per Chip

2

Maximum Data Rate

0.256Mbit/s

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

68

Typical Operating Supply Voltage

5 V

Dimensions

24.23 x 24.23 x 4.06mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 63.855

BD 3.548 Each (In a Tube of 18) (Exc. Vat)

BD 70.241

BD 3.903 Each (In a Tube of 18) (inc. VAT)

Texas Instruments Dual-Channel Universal Asynchronous Receiver & Transmitter 68-Pin PLCC, TL16C452FN

BD 63.855

BD 3.548 Each (In a Tube of 18) (Exc. Vat)

BD 70.241

BD 3.903 Each (In a Tube of 18) (inc. VAT)

Texas Instruments Dual-Channel Universal Asynchronous Receiver & Transmitter 68-Pin PLCC, TL16C452FN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Channels per Chip

2

Maximum Data Rate

0.256Mbit/s

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

68

Typical Operating Supply Voltage

5 V

Dimensions

24.23 x 24.23 x 4.06mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more