Texas Instruments UART 44-Pin PLCC, TL16C550CFNR

RS Stock No.: 662-3915Brand: Texas InstrumentsManufacturers Part No.: TL16C550CFNR
brand-logo
View all in UART

Technical Document

Specifications

Number of Channels per Chip

1

Transmit FIFO

16B

Receive FIFO

16B

Maximum Data Rate

1MBd

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

44

Typical Operating Supply Voltage

3 → 5.25 V

Dimensions

16.59 x 16.59 x 4.06mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Product details

Universal Asynchronous Receiver/Transmitter (UART), Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 13.420

BD 2.684 Each (In a Pack of 5) (Exc. Vat)

BD 14.762

BD 2.952 Each (In a Pack of 5) (inc. VAT)

Texas Instruments UART 44-Pin PLCC, TL16C550CFNR
Select packaging type

BD 13.420

BD 2.684 Each (In a Pack of 5) (Exc. Vat)

BD 14.762

BD 2.952 Each (In a Pack of 5) (inc. VAT)

Texas Instruments UART 44-Pin PLCC, TL16C550CFNR
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 2.684BD 13.420
25 - 95BD 2.426BD 12.128
100 - 245BD 1.974BD 9.872
250 - 495BD 1.864BD 9.322
500+BD 1.716BD 8.580

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Channels per Chip

1

Transmit FIFO

16B

Receive FIFO

16B

Maximum Data Rate

1MBd

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

44

Typical Operating Supply Voltage

3 → 5.25 V

Dimensions

16.59 x 16.59 x 4.06mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Product details

Universal Asynchronous Receiver/Transmitter (UART), Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more