Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±2.0 % 3-Pin TO-92, TL431ILP

RS Stock No.: 810-289Brand: Texas InstrumentsManufacturers Part No.: TL431ILP
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

2.5 - 36V

Package Type

TO-92

Reference Type

Adjustable

Initial Accuracy

±2.0 %

Mounting Type

Through Hole

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

37 V

Minimum Output Voltage

2.5 V

Maximum Output Voltage

36 V

Pin Count

3

Dimensions

4.83 x 3.43 x 3.68mm

Minimum Operating Temperature

-40 °C

Height

3.68mm

Maximum Operating Temperature

+85 °C

Length

4.83mm

Width

3.43mm

Product details

Shunt Voltage Reference, Adjustable, TL Series

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.412

BD 0.412 Each (Exc. Vat)

BD 0.453

BD 0.453 Each (inc. VAT)

Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±2.0 % 3-Pin TO-92, TL431ILP
Select packaging type

BD 0.412

BD 0.412 Each (Exc. Vat)

BD 0.453

BD 0.453 Each (inc. VAT)

Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±2.0 % 3-Pin TO-92, TL431ILP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

2.5 - 36V

Package Type

TO-92

Reference Type

Adjustable

Initial Accuracy

±2.0 %

Mounting Type

Through Hole

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

37 V

Minimum Output Voltage

2.5 V

Maximum Output Voltage

36 V

Pin Count

3

Dimensions

4.83 x 3.43 x 3.68mm

Minimum Operating Temperature

-40 °C

Height

3.68mm

Maximum Operating Temperature

+85 °C

Length

4.83mm

Width

3.43mm

Product details

Shunt Voltage Reference, Adjustable, TL Series

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more