Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
300 kHz
Maximum Source Current
-2mA
Maximum Sink Current
0.7mA
Maximum Supply Current
7.5 mA
Output Voltage
40 V
BD 18.700
BD 0.468 Each (In a Tube of 40) (Exc. Vat)
BD 20.570
BD 0.515 Each (In a Tube of 40) (inc. VAT)
Texas Instruments TL494CD, PWM Controller, 300 kHz
40
BD 18.700
BD 0.468 Each (In a Tube of 40) (Exc. Vat)
BD 20.570
BD 0.515 Each (In a Tube of 40) (inc. VAT)
Texas Instruments TL494CD, PWM Controller, 300 kHz
Stock information temporarily unavailable.
40
Stock information temporarily unavailable.
| Quantity | Unit price | Per Tube |
|---|---|---|
| 40 - 40 | BD 0.468 | BD 18.700 |
| 80 - 160 | BD 0.446 | BD 17.820 |
| 200 - 360 | BD 0.424 | BD 16.940 |
| 400 - 560 | BD 0.402 | BD 16.060 |
| 600+ | BD 0.385 | BD 15.400 |
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
300 kHz
Maximum Source Current
-2mA
Maximum Sink Current
0.7mA
Maximum Supply Current
7.5 mA
Output Voltage
40 V


