Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
1.5A
Regulator Type
Linear Voltage
Number of Outputs
1
Output Voltage
5 V
Accuracy
±1%
Mounting Type
Through Hole
Polarity
Positive
Package Type
TO-220
Pin Count
3
Output Type
Fixed
Dimensions
10.16 x 4.58 x 8.7mm
Minimum Operating Temperature
0 °C
Height
8.7mm
Minimum Input Voltage
7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
25 V
Length
10.16mm
Width
4.58mm
Country of Origin
China
Product details
TL780 Linear Voltage Regulators, Texas Instruments
The TL780 series precision voltage regulators have a fixed output of 5 V, 12 V or 15 V and supply 1.5 A of load current. Texas Instruments positive linear voltage regulators offer unique temperature-compensation technique, coupled with an internally trimmed band-gap reference. The TL780 features line, load, and thermal regulation as well as overload protection with the internal current-limiting and thermal-shutdown.
±1% Output Tolerance at 25°C
±2% Output Tolerance Over Full Operating Range
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
BD 4.895
BD 0.979 Each (In a Pack of 5) (Exc. Vat)
BD 5.385
BD 1.077 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 4.895
BD 0.979 Each (In a Pack of 5) (Exc. Vat)
BD 5.385
BD 1.077 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 0.979 | BD 4.895 |
125 - 495 | BD 0.583 | BD 2.915 |
500 - 1245 | BD 0.578 | BD 2.888 |
1250+ | BD 0.572 | BD 2.860 |
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
1.5A
Regulator Type
Linear Voltage
Number of Outputs
1
Output Voltage
5 V
Accuracy
±1%
Mounting Type
Through Hole
Polarity
Positive
Package Type
TO-220
Pin Count
3
Output Type
Fixed
Dimensions
10.16 x 4.58 x 8.7mm
Minimum Operating Temperature
0 °C
Height
8.7mm
Minimum Input Voltage
7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
25 V
Length
10.16mm
Width
4.58mm
Country of Origin
China
Product details
TL780 Linear Voltage Regulators, Texas Instruments
The TL780 series precision voltage regulators have a fixed output of 5 V, 12 V or 15 V and supply 1.5 A of load current. Texas Instruments positive linear voltage regulators offer unique temperature-compensation technique, coupled with an internally trimmed band-gap reference. The TL780 features line, load, and thermal regulation as well as overload protection with the internal current-limiting and thermal-shutdown.
±1% Output Tolerance at 25°C
±2% Output Tolerance Over Full Operating Range
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.