Texas Instruments TLC551CP, Timer Circuit 2MHz, 8-Pin PDIP

RS Stock No.: 145-0415Brand: Texas InstrumentsManufacturers Part No.: TLC551CP
brand-logo
View all in Timer Circuits

Technical Document

Specifications

Mounting Type

Through Hole

Timer Type

Standard

Package Type

PDIP

Number of Internal Timers

1

Pin Count

8

Maximum Input Frequency

2MHz

Minimum Operating Supply Voltage

1 V

Maximum Operating Supply Voltage

15 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Low Level Output Current

100mA

Maximum High Level Output Current

-10mA

Length

9.81mm

Width

6.35mm

Dimensions

9.81 x 6.35 x 4.57mm

Height

4.57mm

Country of Origin

Mexico

Product details

555 Timer, Texas Instruments

A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.

Timers/Timing Generators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 47.575

BD 0.952 Each (In a Tube of 50) (Exc. Vat)

BD 52.333

BD 1.047 Each (In a Tube of 50) (inc. VAT)

Texas Instruments TLC551CP, Timer Circuit 2MHz, 8-Pin PDIP

BD 47.575

BD 0.952 Each (In a Tube of 50) (Exc. Vat)

BD 52.333

BD 1.047 Each (In a Tube of 50) (inc. VAT)

Texas Instruments TLC551CP, Timer Circuit 2MHz, 8-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Timer Type

Standard

Package Type

PDIP

Number of Internal Timers

1

Pin Count

8

Maximum Input Frequency

2MHz

Minimum Operating Supply Voltage

1 V

Maximum Operating Supply Voltage

15 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Low Level Output Current

100mA

Maximum High Level Output Current

-10mA

Length

9.81mm

Width

6.35mm

Dimensions

9.81 x 6.35 x 4.57mm

Height

4.57mm

Country of Origin

Mexico

Product details

555 Timer, Texas Instruments

A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.

Timers/Timing Generators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more