Texas Instruments TLC555ID, Timer Circuit 2MHz, 8-Pin SOIC

RS Stock No.: 121-8948Brand: Texas InstrumentsManufacturers Part No.: TLC555ID
brand-logo
View all in Timer Circuits

Technical Document

Specifications

Mounting Type

Surface Mount

Timer Type

Standard

Package Type

SOIC

Number of Internal Timers

1

Pin Count

8

Maximum Input Frequency

2MHz

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

15 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Low Level Output Current

100mA

Maximum High Level Output Current

-10mA

Dimensions

4.9 x 3.91 x 1.58mm

Width

3.91mm

Height

1.58mm

Length

4.9mm

Country of Origin

Malaysia

Product details

555 Timer, Texas Instruments

A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.

Timers/Timing Generators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 32.588

BD 0.434 Each (In a Tube of 75) (Exc. Vat)

BD 35.847

BD 0.477 Each (In a Tube of 75) (inc. VAT)

Texas Instruments TLC555ID, Timer Circuit 2MHz, 8-Pin SOIC

BD 32.588

BD 0.434 Each (In a Tube of 75) (Exc. Vat)

BD 35.847

BD 0.477 Each (In a Tube of 75) (inc. VAT)

Texas Instruments TLC555ID, Timer Circuit 2MHz, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
75 - 300BD 0.434BD 32.588
375 - 1425BD 0.352BD 26.400
1500 - 3675BD 0.336BD 25.162
3750+BD 0.308BD 23.100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Timer Type

Standard

Package Type

SOIC

Number of Internal Timers

1

Pin Count

8

Maximum Input Frequency

2MHz

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

15 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Low Level Output Current

100mA

Maximum High Level Output Current

-10mA

Dimensions

4.9 x 3.91 x 1.58mm

Width

3.91mm

Height

1.58mm

Length

4.9mm

Country of Origin

Malaysia

Product details

555 Timer, Texas Instruments

A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.

Timers/Timing Generators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more