Texas Instruments, DAC Octal 8 bit-, 45ksps, ±60mV Serial (SPI), 16-Pin PDIP

RS Stock No.: 200-6640Brand: Texas InstrumentsManufacturers Part No.: TLC5628CN
brand-logo

Technical Document

Specifications

Architecture

Resistor String

Resolution

8 bit

Conversion Rate

45ksps

Full Scale Error

±60mV

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

8

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Maximum Settling Time

10µs

Digital Interface Type

Serial (SPI)

Output Polarity

Unipolar

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

0 °C

Product details

Digital to Analogue Converters 8 Bit, Texas Instruments

Digital to Analogue Converters - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.516

BD 5.516 Each (Exc. Vat)

BD 6.068

BD 6.068 Each (inc. VAT)

Texas Instruments, DAC Octal 8 bit-, 45ksps, ±60mV Serial (SPI), 16-Pin PDIP
Select packaging type

BD 5.516

BD 5.516 Each (Exc. Vat)

BD 6.068

BD 6.068 Each (inc. VAT)

Texas Instruments, DAC Octal 8 bit-, 45ksps, ±60mV Serial (SPI), 16-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 5.516
10 - 49BD 4.499
50 - 99BD 4.169
100 - 249BD 4.103
250+BD 4.054

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

Resistor String

Resolution

8 bit

Conversion Rate

45ksps

Full Scale Error

±60mV

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

8

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Maximum Settling Time

10µs

Digital Interface Type

Serial (SPI)

Output Polarity

Unipolar

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

0 °C

Product details

Digital to Analogue Converters 8 Bit, Texas Instruments

Digital to Analogue Converters - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more