Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
TO-92
Reference Type
Adjustable
Mounting Type
Through Hole
Topology
Series
Maximum Output Current
20mA
Maximum Input Voltage
40 V
Minimum Output Voltage
1.98 V
Maximum Output Voltage
20.2 V
Pin Count
3
Dimensions
4.83 x 3.43 x 3.68mm
Minimum Operating Temperature
0 °C
Height
3.68mm
Maximum Operating Temperature
+70 °C
Length
4.83mm
Width
3.43mm
Product details
Virtual Ground Regulators, Texas Instruments
Virtual ground generators with a low impedance output equal to half the supply voltage, capable of sourcing and sinking current and acting as a "vitual ground" in analogugue applications.
Supply Rail Splitter, Texas Instruments
Supply rail voltage splitter and "virtual ground" ICs supplying a low impedance source/sink output at one-half of the input voltage.
BD 1.232
BD 1.232 Each (Exc. Vat)
BD 1.355
BD 1.355 Each (inc. VAT)
Standard
1
BD 1.232
BD 1.232 Each (Exc. Vat)
BD 1.355
BD 1.355 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.232 |
10+ | BD 0.720 |
Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
TO-92
Reference Type
Adjustable
Mounting Type
Through Hole
Topology
Series
Maximum Output Current
20mA
Maximum Input Voltage
40 V
Minimum Output Voltage
1.98 V
Maximum Output Voltage
20.2 V
Pin Count
3
Dimensions
4.83 x 3.43 x 3.68mm
Minimum Operating Temperature
0 °C
Height
3.68mm
Maximum Operating Temperature
+70 °C
Length
4.83mm
Width
3.43mm
Product details
Virtual Ground Regulators, Texas Instruments
Virtual ground generators with a low impedance output equal to half the supply voltage, capable of sourcing and sinking current and acting as a "vitual ground" in analogugue applications.
Supply Rail Splitter, Texas Instruments
Supply rail voltage splitter and "virtual ground" ICs supplying a low impedance source/sink output at one-half of the input voltage.