Texas Instruments, 12 bit- ADC 200ksps, 16-Pin SOIC

RS Stock No.: 252-8897Brand: Texas InstrumentsManufacturers Part No.: TLV2544ID
brand-logo

Technical Document

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

12 bit

Sampling Rate

200ksps

Input Signal Type

Single Ended

Package Type

SOIC

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.624

BD 8.624 Each (Exc. Vat)

BD 9.486

BD 9.486 Each (inc. VAT)

Texas Instruments, 12 bit- ADC 200ksps, 16-Pin SOIC
Select packaging type

BD 8.624

BD 8.624 Each (Exc. Vat)

BD 9.486

BD 9.486 Each (inc. VAT)

Texas Instruments, 12 bit- ADC 200ksps, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 8.624
5 - 9BD 8.190
10 - 24BD 7.364
25 - 49BD 6.682
50+BD 6.600

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

12 bit

Sampling Rate

200ksps

Input Signal Type

Single Ended

Package Type

SOIC

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more