Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TLV3012AIDCKT Texas Instruments, Comparator, Push-Pull O/P, 6μs 5 V 6-Pin SC-70

RS Stock No.: 252-8900Brand: Texas InstrumentsManufacturers Part No.: TLV3012AIDCKT
brand-logo
View all in Comparators

Technical Document

Specifications

Comparator Type

Analog Comparator

Mounting Type

Surface Mount

Package Type

SC-70

Power Supply Type

Dual, Single

Output Type

Push-Pull

Number of Channels per Chip

1

Typical Response Time

6µs

Pin Count

6

Typical Single Supply Voltage

5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 212.625

BD 0.850 Each (On a Reel of 250) (Exc. Vat)

BD 233.887

BD 0.935 Each (On a Reel of 250) (inc. VAT)

TLV3012AIDCKT Texas Instruments, Comparator, Push-Pull O/P, 6μs 5 V 6-Pin SC-70

BD 212.625

BD 0.850 Each (On a Reel of 250) (Exc. Vat)

BD 233.887

BD 0.935 Each (On a Reel of 250) (inc. VAT)

TLV3012AIDCKT Texas Instruments, Comparator, Push-Pull O/P, 6μs 5 V 6-Pin SC-70
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Comparator Type

Analog Comparator

Mounting Type

Surface Mount

Package Type

SC-70

Power Supply Type

Dual, Single

Output Type

Push-Pull

Number of Channels per Chip

1

Typical Response Time

6µs

Pin Count

6

Typical Single Supply Voltage

5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more