Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Audio Codec IC
Number of Channels
2
Power Supply Type
Single
Number of ADC Inputs
3
Mounting Type
Surface Mount
Number of DAC Outputs
6
Package Type
QFN
Interface Type
Serial-I2C
Pin Count
32
Number of DACs
2
Typical Operating Supply Voltage
1.8 V, 3.3 V
Dimensions
5 x 5 x 0.9mm
Sampling Rate
96ksps
ADC/DAC Resolution
24bit
Number of ADCs
2
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
Audio Codecs, Texas Instruments
Audio Amplifiers, Texas Instruments
BD 1.848
BD 1.848 Each (Exc. Vat)
BD 2.033
BD 2.033 Each (inc. VAT)
Standard
1
BD 1.848
BD 1.848 Each (Exc. Vat)
BD 2.033
BD 2.033 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Audio Codec IC
Number of Channels
2
Power Supply Type
Single
Number of ADC Inputs
3
Mounting Type
Surface Mount
Number of DAC Outputs
6
Package Type
QFN
Interface Type
Serial-I2C
Pin Count
32
Number of DACs
2
Typical Operating Supply Voltage
1.8 V, 3.3 V
Dimensions
5 x 5 x 0.9mm
Sampling Rate
96ksps
ADC/DAC Resolution
24bit
Number of ADCs
2
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details