Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Audio Codec IC
Number of Channels
2
Power Supply Type
Single
Number of ADC Inputs
3
Mounting Type
Surface Mount
Package Type
QFN
Number of DAC Outputs
2
Interface Type
Serial-I2C, Serial-SPI
Pin Count
32
Number of DACs
2
Typical Operating Supply Voltage
1.8 V, 2.5 V, 3.3 V
Dimensions
5 x 5 x 0.9mm
Sampling Rate
192ksps
ADC/DAC Resolution
32bit
Number of ADCs
2
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
Audio CODEC, Texas Instruments
Audio, Texas Instruments
BD 2.321
BD 2.321 Each (Exc. Vat)
BD 2.553
BD 2.553 Each (inc. VAT)
Standard
1
BD 2.321
BD 2.321 Each (Exc. Vat)
BD 2.553
BD 2.553 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Audio Codec IC
Number of Channels
2
Power Supply Type
Single
Number of ADC Inputs
3
Mounting Type
Surface Mount
Package Type
QFN
Number of DAC Outputs
2
Interface Type
Serial-I2C, Serial-SPI
Pin Count
32
Number of DACs
2
Typical Operating Supply Voltage
1.8 V, 2.5 V, 3.3 V
Dimensions
5 x 5 x 0.9mm
Sampling Rate
192ksps
ADC/DAC Resolution
32bit
Number of ADCs
2
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details