Technical Document
Specifications
Brand
Texas InstrumentsMinimum Output Voltage
3.3 V
Maximum Output Voltage
14 V
Minimum Input Voltage
2.65 V
Maximum Input Voltage
5.5 V
Minimum Output Current
3.7A
Converter Type
Step Up
Stock information temporarily unavailable.
BD 2.832
BD 0.566 Each (In a Pack of 5) (Exc. Vat)
BD 3.115
BD 0.623 Each (In a Pack of 5) (inc. VAT)
Texas Instruments TLV61048DBVT, Step Up DC-DC Converter, 3.7A
Select packaging type
Standard
5
BD 2.832
BD 0.566 Each (In a Pack of 5) (Exc. Vat)
BD 3.115
BD 0.623 Each (In a Pack of 5) (inc. VAT)
Texas Instruments TLV61048DBVT, Step Up DC-DC Converter, 3.7A
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 0.566 | BD 2.832 |
10 - 20 | BD 0.517 | BD 2.585 |
25 - 45 | BD 0.490 | BD 2.448 |
50 - 95 | BD 0.484 | BD 2.420 |
100+ | BD 0.407 | BD 2.035 |
Technical Document
Specifications
Brand
Texas InstrumentsMinimum Output Voltage
3.3 V
Maximum Output Voltage
14 V
Minimum Input Voltage
2.65 V
Maximum Input Voltage
5.5 V
Minimum Output Current
3.7A
Converter Type
Step Up