Technical Document
Specifications
Brand
Texas InstrumentsFamily Name
legacy Stellaris, TIVA Family TM4C123x Series
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M4F
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
4MHz
Program Memory Type
EEPROM, Flash
Stock information temporarily unavailable.
BD 3.998
BD 3.998 Each (Exc. Vat)
BD 4.398
BD 4.398 Each (inc. VAT)
Texas Instruments, 32bit ARM Cortex M4F, legacy Stellaris, TIVA Family TM4C123x Series Microcontroller, 4MHz, 64 KB
Select packaging type
Standard
1
BD 3.998
BD 3.998 Each (Exc. Vat)
BD 4.398
BD 4.398 Each (inc. VAT)
Texas Instruments, 32bit ARM Cortex M4F, legacy Stellaris, TIVA Family TM4C123x Series Microcontroller, 4MHz, 64 KB
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 3.998 |
10 - 24 | BD 3.888 |
25 - 49 | BD 3.834 |
50 - 74 | BD 3.795 |
75+ | BD 3.756 |
Technical Document
Specifications
Brand
Texas InstrumentsFamily Name
legacy Stellaris, TIVA Family TM4C123x Series
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M4F
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
4MHz
Program Memory Type
EEPROM, Flash