Dual-use

Texas Instruments USB Development Kit TMDX5535EZDSP

RS Stock No.: 798-3707Brand: Texas InstrumentsManufacturers Part No.: TMDX5535EZDSP
brand-logo

Technical Document

Specifications

Classification

Development Kit

Technology

USB

Product details

C5535 EzDSP USB Stick Development Kit

Texas Instruments TMDX5535eZdsp is a small form factor and a low cost USB-powered DSP development kit. This includes all the hardware and software needed to evaluate the TI C553x generation of processors with lowest power 16-bit DSP. The kit has an on-board XDS100 emulator for a full course-level debug capability and supports Code Composer Studio™ (CCStudio) Integrated Development Environment (IDE) version 4x and eXpressDSP™ software which includes the DSP/BIOS™ kernel.

Small form factor DSP development kit for the C5535 processor
TMS320C5535 fixed point ultra-low-power DSP
Embedded XDS100 emulator
USB 2.0 high speed
Micro SD card slot with 2-GB micro SD card
Line In/Mic in, headphone out audio jacks
60-pin expansion connector
96 x 16-pixel OLED display
Includes Code Composer Studio IDE 4.x
Software framework for USB audio class and HID applications
Out-of-the-box demo software
Full documentation with source code on CD-ROM
Software

Digital Signal Processors, Texas Instruments

Stock information temporarily unavailable.

BD 226.116

BD 226.116 Each (Exc. Vat)

BD 248.728

BD 248.728 Each (inc. VAT)

Texas Instruments USB Development Kit TMDX5535EZDSP

BD 226.116

BD 226.116 Each (Exc. Vat)

BD 248.728

BD 248.728 Each (inc. VAT)

Texas Instruments USB Development Kit TMDX5535EZDSP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Development Kit

Technology

USB

Product details

C5535 EzDSP USB Stick Development Kit

Texas Instruments TMDX5535eZdsp is a small form factor and a low cost USB-powered DSP development kit. This includes all the hardware and software needed to evaluate the TI C553x generation of processors with lowest power 16-bit DSP. The kit has an on-board XDS100 emulator for a full course-level debug capability and supports Code Composer Studio™ (CCStudio) Integrated Development Environment (IDE) version 4x and eXpressDSP™ software which includes the DSP/BIOS™ kernel.

Small form factor DSP development kit for the C5535 processor
TMS320C5535 fixed point ultra-low-power DSP
Embedded XDS100 emulator
USB 2.0 high speed
Micro SD card slot with 2-GB micro SD card
Line In/Mic in, headphone out audio jacks
60-pin expansion connector
96 x 16-pixel OLED display
Includes Code Composer Studio IDE 4.x
Software framework for USB audio class and HID applications
Out-of-the-box demo software
Full documentation with source code on CD-ROM
Software

Digital Signal Processors, Texas Instruments