Technical Document
Specifications
Brand
Texas InstrumentsSensor Function
Temperature
Output Type
Digital
Interface Type
Serial-2 Wire, SMBus
Accuracy
±1%
Mounting Type
Surface Mount
Pin Count
6
Operating Temperature Range
-40 → 125 °C
Package Type
SOT-5X3
Stock information temporarily unavailable.
BD 1.650
BD 0.330 Each (In a Pack of 5) (Exc. Vat)
BD 1.815
BD 0.363 Each (In a Pack of 5) (inc. VAT)
Texas Instruments Digital Temperature Sensor, Digital Output, Surface Mount, Serial-2 Wire, SMBus, ±1%, 6 Pins
Select packaging type
Standard
5
BD 1.650
BD 0.330 Each (In a Pack of 5) (Exc. Vat)
BD 1.815
BD 0.363 Each (In a Pack of 5) (inc. VAT)
Texas Instruments Digital Temperature Sensor, Digital Output, Surface Mount, Serial-2 Wire, SMBus, ±1%, 6 Pins
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.330 | BD 1.650 |
50 - 95 | BD 0.286 | BD 1.430 |
100 - 495 | BD 0.280 | BD 1.402 |
500+ | BD 0.275 | BD 1.375 |
Technical Document
Specifications
Brand
Texas InstrumentsSensor Function
Temperature
Output Type
Digital
Interface Type
Serial-2 Wire, SMBus
Accuracy
±1%
Mounting Type
Surface Mount
Pin Count
6
Operating Temperature Range
-40 → 125 °C
Package Type
SOT-5X3