Texas Instruments TMP112AIDRLT, Temperature & Humidity Sensor -40 → 125 °C ±0.5%, 6-Pin SOT-XS3

RS Stock No.: 197-7584Brand: Texas InstrumentsManufacturers Part No.: TMP112AIDRLT

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Digital

Accuracy

±0.5%

Pin Count

6

Operating Temperature Range

-40 to 125 °C

Package Type

SOT-XS3

Country of Origin

Thailand

Stock information temporarily unavailable.

BD 6.985

BD 1.397 Each (In a Pack of 5) (Exc. Vat)

BD 7.683

BD 1.537 Each (In a Pack of 5) (inc. VAT)

Texas Instruments TMP112AIDRLT, Temperature & Humidity Sensor -40 → 125 °C ±0.5%, 6-Pin SOT-XS3
Select packaging type

BD 6.985

BD 1.397 Each (In a Pack of 5) (Exc. Vat)

BD 7.683

BD 1.537 Each (In a Pack of 5) (inc. VAT)

Texas Instruments TMP112AIDRLT, Temperature & Humidity Sensor -40 → 125 °C ±0.5%, 6-Pin SOT-XS3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20BD 1.397BD 6.985
25 - 45BD 1.326BD 6.628
50 - 95BD 1.254BD 6.270
100 - 195BD 1.194BD 5.968
200+BD 1.138BD 5.692

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Digital

Accuracy

±0.5%

Pin Count

6

Operating Temperature Range

-40 to 125 °C

Package Type

SOT-XS3

Country of Origin

Thailand