Technical Document
Specifications
Brand
Texas InstrumentsSensor Function
Temperature
Output Type
Digital
Interface Type
Serial-2 Wire, Serial-I2C, SMBus
Accuracy
±3°C
Mounting Type
PCB Mount
Pin Count
6 Pin
Series
TMP117
BD 1.354
BD 0.677 Each (In a Pack of 2) (Exc. Vat)
BD 1.489
BD 0.745 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 1.354
BD 0.677 Each (In a Pack of 2) (Exc. Vat)
BD 1.489
BD 0.745 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsSensor Function
Temperature
Output Type
Digital
Interface Type
Serial-2 Wire, Serial-I2C, SMBus
Accuracy
±3°C
Mounting Type
PCB Mount
Pin Count
6 Pin
Series
TMP117