Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Audio Power Amplifier
Output Type
Differential
Maximum Power
25W
Application
Audio Equipment, Television
Mounting Type
Surface Mount
Amplifier Class
Class D
Number of Channels per Chip
1
Package Type
HTSSOP
Pin Count
28
BD 43.312
BD 0.866 Each (In a Tube of 50) (Exc. Vat)
BD 47.643
BD 0.953 Each (In a Tube of 50) (inc. VAT)
50
BD 43.312
BD 0.866 Each (In a Tube of 50) (Exc. Vat)
BD 47.643
BD 0.953 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Audio Power Amplifier
Output Type
Differential
Maximum Power
25W
Application
Audio Equipment, Television
Mounting Type
Surface Mount
Amplifier Class
Class D
Number of Channels per Chip
1
Package Type
HTSSOP
Pin Count
28