Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Audio Power Amplifier
Output Type
1 Channel Mono, 2 Channel Stereo
Maximum Power
0.35W
Application
Speaker
Amplifier Class
Class A-B
Mounting Type
Surface Mount
Typical Single Supply Voltage
3 V, 5 V
Power Supply Type
Single
Package Type
SOIC
Pin Count
8
Input Signal Type
Single Ended
Output Signal Type
Differential, Single Ended
Typical Gain Bandwidth Product
1.4MHz
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
4.9 x 3.91 x 1.58mm
Product details
Audio Power Amplifiers, Single, Texas Instruments
A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many advanced features including thermal overload, short-circuit and safe operating area protection, muting facilities and wide operating voltage range.
Audio Amplifiers, Texas Instruments
BD 37.538
BD 0.500 Each (In a Tube of 75) (Exc. Vat)
BD 41.292
BD 0.550 Each (In a Tube of 75) (inc. VAT)
75
BD 37.538
BD 0.500 Each (In a Tube of 75) (Exc. Vat)
BD 41.292
BD 0.550 Each (In a Tube of 75) (inc. VAT)
Stock information temporarily unavailable.
75
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Audio Power Amplifier
Output Type
1 Channel Mono, 2 Channel Stereo
Maximum Power
0.35W
Application
Speaker
Amplifier Class
Class A-B
Mounting Type
Surface Mount
Typical Single Supply Voltage
3 V, 5 V
Power Supply Type
Single
Package Type
SOIC
Pin Count
8
Input Signal Type
Single Ended
Output Signal Type
Differential, Single Ended
Typical Gain Bandwidth Product
1.4MHz
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
4.9 x 3.91 x 1.58mm
Product details
Audio Power Amplifiers, Single, Texas Instruments
A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many advanced features including thermal overload, short-circuit and safe operating area protection, muting facilities and wide operating voltage range.