Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Audio Power Amplifier
Output Type
1 Channel Mono, 2 Channel Stereo
Maximum Power
0.35W
Application
Speaker
Mounting Type
Surface Mount
Amplifier Class
Class A-B
Typical Single Supply Voltage
3 V, 5 V
Power Supply Type
Single
Package Type
SOIC
Pin Count
8
Input Signal Type
Single Ended
Output Signal Type
Differential, Single Ended
Typical Gain Bandwidth Product
1.4MHz
Minimum Operating Temperature
-40 °C
Dimensions
4.9 x 3.91 x 1.58mm
Maximum Operating Temperature
+85 °C
Product details
Audio Power Amplifiers, Single, Texas Instruments
A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many advanced features including thermal overload, short-circuit and safe operating area protection, muting facilities and wide operating voltage range.
Audio Amplifiers, Texas Instruments
BD 0.886
BD 0.886 Each (Exc. Vat)
BD 0.975
BD 0.975 Each (inc. VAT)
Standard
1
BD 0.886
BD 0.886 Each (Exc. Vat)
BD 0.975
BD 0.975 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | BD 0.886 |
25 - 49 | BD 0.842 |
50 - 99 | BD 0.754 |
100 - 249 | BD 0.676 |
250+ | BD 0.654 |
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Audio Power Amplifier
Output Type
1 Channel Mono, 2 Channel Stereo
Maximum Power
0.35W
Application
Speaker
Mounting Type
Surface Mount
Amplifier Class
Class A-B
Typical Single Supply Voltage
3 V, 5 V
Power Supply Type
Single
Package Type
SOIC
Pin Count
8
Input Signal Type
Single Ended
Output Signal Type
Differential, Single Ended
Typical Gain Bandwidth Product
1.4MHz
Minimum Operating Temperature
-40 °C
Dimensions
4.9 x 3.91 x 1.58mm
Maximum Operating Temperature
+85 °C
Product details
Audio Power Amplifiers, Single, Texas Instruments
A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many advanced features including thermal overload, short-circuit and safe operating area protection, muting facilities and wide operating voltage range.