Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TPD12S016PWR, HDMI Interface 12-Channel HDMI 24-Pin TSSOP

RS Stock No.: 812-4270Brand: Texas InstrumentsManufacturers Part No.: TPD12S016PWR
brand-logo
View all in Video ICs

Technical Document

Specifications

Number of Channels

12

Interface Type

HDMI

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Dimensions

7.9 x 4.5 x 1.05mm

Length

7.9mm

Width

4.5mm

Height

1.05mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Product details

Electrostatic Discharge (ESD) Protection, Texas Instruments

Integrated ESD Protection

Over Voltage Protection (OVP)
Over Current Protection (OCP)
Current Limited Load Switch
Level Shifter
EMI Protection

High Performance TVS Diodes

Low Capacitance
Low Leakage Current
Ultra Small Package
High Voltage
High IEC Protection

4-Channel ESD and Surge protection for Super-Speed (6Gbps) USB 3.0 Interface (TPD4EUSB30DQAR)

Transient Voltage Suppressors, Texas Instruments

Stock information temporarily unavailable.

BD 2.940

BD 0.294 Each (Supplied as a Tape) (Exc. Vat)

BD 3.234

BD 0.323 Each (Supplied as a Tape) (inc. VAT)

TPD12S016PWR, HDMI Interface 12-Channel HDMI 24-Pin TSSOP
Select packaging type

BD 2.940

BD 0.294 Each (Supplied as a Tape) (Exc. Vat)

BD 3.234

BD 0.323 Each (Supplied as a Tape) (inc. VAT)

TPD12S016PWR, HDMI Interface 12-Channel HDMI 24-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Channels

12

Interface Type

HDMI

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Dimensions

7.9 x 4.5 x 1.05mm

Length

7.9mm

Width

4.5mm

Height

1.05mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Product details

Electrostatic Discharge (ESD) Protection, Texas Instruments

Integrated ESD Protection

Over Voltage Protection (OVP)
Over Current Protection (OCP)
Current Limited Load Switch
Level Shifter
EMI Protection

High Performance TVS Diodes

Low Capacitance
Low Leakage Current
Ultra Small Package
High Voltage
High IEC Protection

4-Channel ESD and Surge protection for Super-Speed (6Gbps) USB 3.0 Interface (TPD4EUSB30DQAR)

Transient Voltage Suppressors, Texas Instruments